
The LTC2631ACTS8-HM12#TRPBF is a 12-bit digital-to-analog converter with an I2C interface, packaged in an 8-pin SOT-23. It operates over a temperature range of 0°C to 70°C. This surface-mount device is available in tape and reel packaging with 2500 units per package. The LTC2631ACTS8-HM12#TRPBF is RoHS compliant and features a settling time of 4.1us.
Sign in to ask questions about the Analog Devices LTC2631ACTS8-HM12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2631ACTS8-HM12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2631ACTS8-HM12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.