The LTC2631ACTS8-HZ12#TRPBF is a 12-bit single channel digital-to-analog converter with an operating supply voltage of 5V. It features a package quantity of 2500 units per reel and is packaged in a SOT-23-8 surface mount package. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It has a resolution of 12 bits and a settling time of 4.1us.
Sign in to ask questions about the Analog Devices LTC2631ACTS8-HZ12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2631ACTS8-HZ12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2631ACTS8-HZ12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
