The LTC2631ACTS8-LM12#TRPBF is a 12-bit single-channel I2C digital-to-analog converter (DAC) packaged in an 8-pin SOT-23-8 surface-mount package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This DAC features a settling time of 4.1 microseconds and is suitable for single-supply applications.
Sign in to ask questions about the Analog Devices LTC2631ACTS8-LM12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2631ACTS8-LM12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2631ACTS8-LM12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.