
IC DAC 12BIT VOUT TSOT23-8
Analog Devices LTC2631ACTS8-LZ12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Differential Output | No |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
