The LTC2631AHTS8-HZ12#TRMPBF is a 12-bit single digital-to-analog converter (DAC) with an I2C interface. It is available in a SOT-23-8 package and is suitable for operation over the -40°C to 125°C temperature range. This DAC is RoHS compliant and is supplied in tape and reel packaging with a quantity of 500 units per reel.
Sign in to ask questions about the Analog Devices LTC2631AHTS8-HZ12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2631AHTS8-HZ12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2631AHTS8-HZ12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.