The LTC2631AHTS8-LM12#TRMPBF is a 12-bit single channel digital-to-analog converter (DAC) with a maximum supply voltage of 5.5V and minimum supply voltage of 2.7V. It operates over a temperature range of -40°C to 125°C and is available in a TSOT package. The device is RoHS compliant and has a settling time of 4.1us. It is suitable for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC2631AHTS8-LM12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2631AHTS8-LM12#TRMPBF technical specifications.
| Package/Case | TSOT |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2631AHTS8-LM12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.