The LTC2631CTS8-LM12#TRMPBF is a 12-bit digital-to-analog converter with an I2C interface. It operates from a single supply and is available in a surface-mount SOT-23-8 package. The device is rated for operation between 0°C and 70°C. It is RoHS compliant and available in quantities of 500 units per reel.
Sign in to ask questions about the Analog Devices LTC2631CTS8-LM12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2631CTS8-LM12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Differential Output | No |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2631CTS8-LM12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
