
The LTC2631CTS8-LM12#TRPBF is a 12-bit digital-to-analog converter with a single channel and I2C/SPI interface. It operates over a temperature range of 0°C to 70°C and is available in a SOT-23-8 package. The device is RoHS compliant and is supplied in tape and reel quantities of 2500. It features an integral nonlinearity of 2.5LSB and a settling time of 4.1us. The device operates from a single supply voltage between 2.7V and 5.5V.
Sign in to ask questions about the Analog Devices LTC2631CTS8-LM12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2631CTS8-LM12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2631CTS8-LM12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
