
The LTC2631CTS8-LM8#TRMPBF is an 8-bit single channel digital-to-analog converter with an I2C interface. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 70°C. The device is available in a TSOT package and is mounted using surface mount techniques. It is compliant with RoHS standards and has a resolution of 8 bits.
Sign in to ask questions about the Analog Devices LTC2631CTS8-LM8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2631CTS8-LM8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2631CTS8-LM8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
