
The LTC2631HTS8-LZ8#TRMPBF is an 8-bit digital-to-analog converter from Analog Devices. It features a single channel and operates over a supply voltage range of 2.7V to 5.5V. The device is available in a SOT-23-8 package and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The LTC2631HTS8-LZ8#TRMPBF is RoHS compliant and has a settling time of 3.2us.
Analog Devices LTC2631HTS8-LZ8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2631HTS8-LZ8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.