
The LTC2631 is a single 10-bit digital-to-analog converter with an I2C interface. It is packaged in an 8-pin SOT-23 package and is suitable for operation over the -40 to 85°C temperature range. The device is RoHS compliant and is supplied in tape and reel packaging with 500 units per reel. The LTC2631 has a settling time of 3.8 microseconds and is designed for use in a variety of applications.
Analog Devices LTC2631ITS8-HM10#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.