
The LTC2631 is a 10-bit single channel digital-to-analog converter with I2C and SPI interfaces. It operates from a single 5V supply and is available in a surface mount SOT-23-8 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. The LTC2631 features an integral nonlinearity of 1LSB and a settling time of 3.8us.
Analog Devices LTC2631ITS8-HZ10#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.