The LTC2631ITS8-HZ10#TRPBF is a 10-bit digital-to-analog converter with a single channel and I2C interface. It is packaged in an SOT-23-8 package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in quantities of 2500 per reel. The LTC2631ITS8-HZ10#TRPBF features a settling time of 3.8us and is suitable for surface mount applications.
Analog Devices LTC2631ITS8-HZ10#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2631ITS8-HZ10#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
