12-bit, single-channel voltage output digital-to-analog converter (DAC) with I2C and 2-wire serial interface. Features 2.5 LSB integral nonlinearity and a 4.6µs settling time. Operates from a 4.5V to 5.5V single supply with a typical 200µA supply current. Packaged in an 8-lead TSOT surface mount configuration.
Sign in to ask questions about the Analog Devices LTC2631ITS8-HZ12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2631ITS8-HZ12#TRMPBF technical specifications.
| Package/Case | TSOT |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.6us |
| Supply Current | 200uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2631ITS8-HZ12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
