The LTC2631ITS8-HZ12#TRPBF is a 12-bit digital-to-analog converter with a SOT-23-8 package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features an I2C interface and a settling time of 4.1us. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC2631ITS8-HZ12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.