
The LTC2631ITS8-LM10#TRPBF is a 10-bit digital-to-analog converter with a single channel and I2C interface. It is packaged in a SOT-23-8 surface mount package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in quantities of 2500 per reel. The LTC2631ITS8-LM10#TRPBF has a settling time of 3.8us and is suitable for use in a variety of applications requiring high precision analog output.
Sign in to ask questions about the Analog Devices LTC2631ITS8-LM10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2631ITS8-LM10#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2631ITS8-LM10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
