
The LTC2631 is an 8-bit digital-to-analog converter with a single channel and I2C/serial interface. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device is packaged in a SOT-23-8 package and is RoHS compliant. The LTC2631 has a resolution of 8 bits and a settling time of 3.2us.
Analog Devices LTC2631ITS8-LM8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.2us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
