
8-bit, single-channel digital-to-analog converter (DAC) featuring an I2C interface. This surface-mount component offers an 8-bit resolution and a single supply type. It operates within a temperature range of -40°C to 85°C with a settling time of 3.2µs. The device is packaged in an 8-pin TSOT-23 and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2631ITS8-LZ8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2631ITS8-LZ8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Differential Output | No |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2631ITS8-LZ8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
