
The LTC2632ACTS8-HI12#TRPBF is a dual 12-bit digital-to-analog converter (DAC) available in a surface mount SOT-23-8 package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This device features a settling time of 4.9us and supports SPI and serial interfaces. It is designed for use in a variety of applications, including data acquisition and control systems.
Sign in to ask questions about the Analog Devices LTC2632ACTS8-HI12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2632ACTS8-HI12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632ACTS8-HI12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.