
The LTC2632ACTS8-LI12#TRMPBF is a dual 12-bit digital-to-analog converter with SPI and serial interfaces. It is packaged in an SOT-23-8 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The LTC2632ACTS8-LI12#TRMPBF features a settling time of 4.4us and a single supply type.
Sign in to ask questions about the Analog Devices LTC2632ACTS8-LI12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2632ACTS8-LI12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632ACTS8-LI12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
