
The LTC2632AHTS8-HI12#TRMPBF is a dual 12-bit digital-to-analog converter (DAC) with a SPI interface. It operates over a temperature range of -40°C to 125°C and is packaged in an 8-pin SOT-23 package. The device is RoHS compliant and is supplied as a tape and reel with 500 units per package. The LTC2632AHTS8-HI12#TRMPBF has a settling time of 4.9us and is suitable for single supply operation.
Sign in to ask questions about the Analog Devices LTC2632AHTS8-HI12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2632AHTS8-HI12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632AHTS8-HI12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.