The LTC2632AHTS8-HZ12#TRMPBF is a dual 12-bit digital-to-analog converter with SPI and serial interfaces. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SOT-23-8 package. This device is RoHS compliant and features a settling time of 4.9us. It is suitable for use in a variety of applications requiring high precision digital-to-analog conversion.
Sign in to ask questions about the Analog Devices LTC2632AHTS8-HZ12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2632AHTS8-HZ12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632AHTS8-HZ12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
