The LTC2632CTS8-HI12#TRMPBF is a dual 12-bit SPI digital-to-analog converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in an SOT-23-8 surface mount package. The device is RoHS compliant and features a settling time of 4.9us. It can be used with a single 5V supply and has a resolution of 12 bits.
Analog Devices LTC2632CTS8-HI12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.9us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
