The LTC2632CTS8-HZ12#TRMPBF is a dual 12-bit SPI digital-to-analog converter from Analog Devices. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free SOT-23-8 surface mount package. This device is RoHS compliant and features a nominal supply current of 500uA. It is designed for use in SPI serial interfaces and has a settling time of 4.9us.
Analog Devices LTC2632CTS8-HZ12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Settling Time | 4.9us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.