
IC, DAC, 10 bit, 200 kSPS, TSOT-23-8
Sign in to ask questions about the Analog Devices LTC2632CTS8-LI10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2632CTS8-LI10#PBF technical specifications.
| Package/Case | TSOT |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 10 |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632CTS8-LI10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
