
The LTC2632CTS8-LI8#TRMPBF is a dual 8-bit digital-to-analog converter (DAC) with a serial peripheral interface (SPI) and a nominal supply current of 400uA. It operates over a temperature range of 0°C to 70°C and is packaged in a surface-mount SOT-23-8 package. This device is RoHS compliant and has a settling time of 3.5us.
Sign in to ask questions about the Analog Devices LTC2632CTS8-LI8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2632CTS8-LI8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632CTS8-LI8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
