
The LTC2632CTS8-LI8#TRPBF is a dual 8-bit digital-to-analog converter with SPI interface. It operates over a temperature range of 0°C to 70°C and is supplied from a single 2.7V to 5.5V source. The device is packaged in a SOT-23-8 surface mount package and is RoHS compliant. It features a resolution of 8 bits and a settling time of 3.5us.
Sign in to ask questions about the Analog Devices LTC2632CTS8-LI8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2632CTS8-LI8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632CTS8-LI8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
