Digital To Analog Converter Dac, 10 Bit, 200 Ksps, Tsot-23-8
Analog Devices LTC2632CTS8-LX10#PBF technical specifications.
| Package/Case | TSOT |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 10 |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Supply Current | 400uA |
| RoHS | Compliant |
No datasheet is available for this part.