The LTC2632CTS8-LX10#TRMPBF is a dual 10-bit digital-to-analog converter with SPI interface. It operates over a supply voltage range of 2.7V to 5.5V and is available in a TSOT-23 package. The device features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and has a settling time of 3.9us.
Analog Devices LTC2632CTS8-LX10#TRMPBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.