
Dual-channel, 12-bit voltage-output digital-to-analog converter (DAC) with SPI serial interface. Features 12-bit resolution and integral nonlinearity of 2.5 LSB. Operates from a single 2.7V to 5.5V supply with a nominal supply current of 400µA. Packaged in an 8-pin TSOT surface-mount configuration, suitable for tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC2632CTS8-LZ12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2632CTS8-LZ12#TRMPBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632CTS8-LZ12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.