
The LTC2632CTS8-LZ12#TRPBF is a dual 12-bit digital-to-analog converter with SPI and serial interfaces, packaged in a surface mount SOT-23-8 package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a settling time of 4.4us and is available in quantities of 2500 units per reel. It is designed for use in a variety of applications requiring high precision analog output.
Sign in to ask questions about the Analog Devices LTC2632CTS8-LZ12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2632CTS8-LZ12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632CTS8-LZ12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.