
The LTC2632HTS8-HI12#TRPBF is a dual 12-bit digital-to-analog converter (DAC) with a 2-channel configuration. It operates from a single 5V supply voltage and features a SPI interface. The device is packaged in a surface mount SOT-23-8 package and is RoHS compliant. The LTC2632HTS8-HI12#TRPBF is specified to operate over a temperature range of -40°C to 125°C.
Analog Devices LTC2632HTS8-HI12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632HTS8-HI12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
