
The LTC2632HTS8-HI8#TRMPBF is a dual 8-bit 2-channel digital-to-analog converter (DAC) from Analog Devices. It operates over a temperature range of -40°C to 125°C and is supplied from a single 4.5V to 5.5V voltage source. The device features a nominal supply current of 400uA and a settling time of 3.9us. It is available in a tape and reel package with 500 units per reel and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2632HTS8-HI8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2632HTS8-HI8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, I2C, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632HTS8-HI8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
