
The LTC2633ACTS8-LX12#PBF is a 12-bit digital-to-analog converter with I2C and SPI interfaces. It features a 64-byte FIFO and operates from 0°C to 70°C. The device is packaged in a TSOT case and is RoHS compliant. The LTC2633ACTS8-LX12#PBF has a supply current of 400 microamperes.
Sign in to ask questions about the Analog Devices LTC2633ACTS8-LX12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633ACTS8-LX12#PBF technical specifications.
| Package/Case | TSOT |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 12 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633ACTS8-LX12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
