The LTC2633ACTS8-LX12#TRPBF is a dual 12-bit digital-to-analog converter with I2C and SPI interfaces. It operates over a temperature range of 0°C to 70°C and is available in a SOT-23-8 surface mount package. This device is RoHS compliant and features a settling time of 4.5us. It is designed for use in single-supply applications and is available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC2633ACTS8-LX12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633ACTS8-LX12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633ACTS8-LX12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
