
The LTC2633ACTS8-LZ12#TRMPBF is a dual 12-bit digital-to-analog converter with I2C and SPI interfaces. It operates from a single supply voltage of 2.7V to 5.5V and is available in a lead-free SOT-23-8 package. The device features an integral nonlinearity of 1LSB and a settling time of 4.5us. It is suitable for surface mount applications and is compliant with RoHS regulations. The LTC2633ACTS8-LZ12#TRMPBF is rated for operation over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2633ACTS8-LZ12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633ACTS8-LZ12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633ACTS8-LZ12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.