The LTC2633AHTS8-HI12#TRMPBF is a dual 12-bit digital-to-analog converter (DAC) from Analog Devices. It operates from a single 5V supply and features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is available in a surface-mount SOT-23-8 package and is RoHS compliant. It has a resolution of 12 bits and a settling time of 4.9us.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.9us |
| Supply Type | Single |
| RoHS | Compliant |