The LTC2633AHTS8-HZ12#TRMPBF is a dual 12-bit digital-to-analog converter with I2C and series interfaces. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SOT-23-8 package. This device is lead-free and RoHS compliant. The LTC2633AHTS8-HZ12#TRMPBF has a settling time of 4.9us and a resolution of 12 bits.
Analog Devices LTC2633AHTS8-HZ12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.9us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.