The LTC2633AHTS8-HZ12#TRPBF is a dual 12-bit digital-to-analog converter with I2C and SPI interfaces. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-8 surface mount package. This device is RoHS compliant and features a settling time of 4.9us. It is designed for use in a variety of applications, including data acquisition and control systems.
Analog Devices LTC2633AHTS8-HZ12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.9us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.