
The LTC2633AHTS8-LI12#TRPBF is a dual 12-bit digital-to-analog converter with I2C and serial interfaces. It operates over a supply voltage range of 2.7V to 5.5V and is available in a surface-mount SOT-23-8 package. The device features a resolution of 12 bits and a settling time of 4.5us. It is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC2633AHTS8-LI12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633AHTS8-LI12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633AHTS8-LI12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.