
The LTC2633CTS8-HI10#TRMPBF is a dual 10-bit digital-to-analog converter (DAC) with two channels. It operates from a single 4.5V to 5.5V supply voltage and has a nominal supply current of 500uA. The device is packaged in an SOT-23-8 package and is designed for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Analog Devices LTC2633CTS8-HI10#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.