The LTC2633CTS8-HI12#PBF is a 12-bit digital-to-analog converter with I2C and serial interfaces. It operates within a temperature range of 0°C to 70°C. The device is available in a TSOT package and is compliant with RoHS regulations. The LTC2633CTS8-HI12#PBF has a supply current of 500uA.
Analog Devices LTC2633CTS8-HI12#PBF technical specifications.
| Package/Case | TSOT |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 12 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
No datasheet is available for this part.