
The LTC2633CTS8-LI10#TRPBF is a dual 10-bit digital-to-analog converter with I2C interface and surface mount package. It operates over a temperature range of 0 to 70°C and has a settling time of 4us. This device is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC2633CTS8-LI10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633CTS8-LI10#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633CTS8-LI10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
