
The LTC2633CTS8-LI12#TRMPBF is a dual 12-bit 2-channel I2C digital-to-analog converter (DAC) from Analog Devices. It operates from 0°C to 70°C and is packaged in a TSOT-23 case. The device is RoHS compliant and lead-free. The LTC2633CTS8-LI12#TRMPBF features an integral nonlinearity of 2.5 LSB and a settling time of 4.5 us.
Sign in to ask questions about the Analog Devices LTC2633CTS8-LI12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633CTS8-LI12#TRMPBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633CTS8-LI12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
