
The LTC2633CTS8-LI8#TRMPBF is a dual 8-bit digital-to-analog converter (DAC) with I2C and SPI interfaces. It operates over a temperature range of 0°C to 70°C and is available in a surface-mount SOT-23-8 package. The device consumes a nominal supply current of 400uA and features a settling time of 3.4us. The LTC2633CTS8-LI8#TRMPBF is RoHS compliant and available in cut tape packaging.
Sign in to ask questions about the Analog Devices LTC2633CTS8-LI8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633CTS8-LI8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633CTS8-LI8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
