The LTC2633CTS8-LO10#TRMPBF is a dual 10-bit digital-to-analog converter with I2C and SPI interfaces. It features a 64-byte FIFO and operates at speeds up to 33 Mbps. The device is packaged in an 8-pin SOT-23 and is suitable for surface mount applications. It is lead-free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Analog Devices LTC2633CTS8-LO10#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633CTS8-LO10#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633CTS8-LO10#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
