
The LTC2633CTS8-LO12#PBF is a 12-bit digital-to-analog converter with I2C and serial interfaces. It is packaged in a TSOT package and operates over a temperature range of 0°C to 70°C. The device has a supply current of 400uA and is RoHS compliant. It is not Reach SVHC compliant. The converter has 12 bits of resolution and supports 2-wire serial communication.
Sign in to ask questions about the Analog Devices LTC2633CTS8-LO12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633CTS8-LO12#PBF technical specifications.
| Package/Case | TSOT |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 12 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633CTS8-LO12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
