The LTC2633CTS8-LX10#PBF is a 10-bit digital-to-analog converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and features a low supply current of 400uA. The device is available in a TSOT package and supports I2C and SPI interfaces. The LTC2633CTS8-LX10#PBF is compliant with RoHS regulations, but does not meet the requirements for Reach SVHC compliance.
Analog Devices LTC2633CTS8-LX10#PBF technical specifications.
| Package/Case | TSOT |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 10 |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
No datasheet is available for this part.