Digital To Analog Converter Dac, 8 Bit, 200 Ksps, Tsot-23-8
Analog Devices LTC2633CTS8-LX8#PBF technical specifications.
| Package/Case | TSOT |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 8 |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
No datasheet is available for this part.