
This dual 8-bit I2C digital-to-analog converter operates over a temperature range of 0°C to 70°C. It is packaged in a surface-mount SOT-23-8 package and is available in quantities of 500 units per reel. The device is RoHS compliant and features a settling time of 3.4 microseconds.
Sign in to ask questions about the Analog Devices LTC2633CTS8-LX8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633CTS8-LX8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Settling Time | 3.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633CTS8-LX8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
